onsemi 74HC32DTR2G

IC Gate Or 4CH 2-INP 14TSSOP / Or Gate IC 4 Channel 14-TSSOP
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC32DTR2G.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC32DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.199
$ 0.199
Stock
592,993
759,075
759,075
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
Diodes Inc.74HC86T14-13
74HC Quad 2-input XOR Gate TSSOP14 | Diodes Inc 74HC86T14-13
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - TSSOP-14
QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74AHC86PWR
Quad 2-Input XOR Gate IC, CMOS, 5.5V, 10ns, TSSOP
Texas InstrumentsSN74AHCT86PWR
XOR Gate, AHCT, 8.8ns@5V,50pF, Push-Pull, 4.5-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H

Descriptions

Descriptions of onsemi 74HC32DTR2G provided by its distributors.

IC GATE OR 4CH 2-INP 14TSSOP / OR Gate IC 4 Channel 14-TSSOP
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd