Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC240SJ

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II Rail
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC240SJ.

IHS

Datasheet12 pages28 years ago
Datasheet11 pages28 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC240SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.608
$ 0.608
Stock
357,030
448,712
448,712
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

MC74HC240 Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20W
74AC Series 2 to 6 V Octal 3 State Buffer / Line Driver - SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Texas InstrumentsLMV604MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLM13700M/NOPB
IC OPAMP TRANSCOND 2 CIRC 16SOIC Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Texas InstrumentsLM13700MX/NOPB
IC OPAMP TRANSCOND 2 CIRC 16SOIC Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC

Descriptions

Descriptions of onsemi 74AC240SJ provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II Rail
Octal Buffer/Line Driver with 3-STATE Outputs
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Tristate 2 4 2V 6V 24mA Buffer,Inverting 24mA SOP-20 SMD mount
74AC240SJ, MOTOR DRIVERS / CONTROLLERS;
The AC/ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd