onsemi 74ABT646CMSA

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT646CMSA.

IHS

Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT646CMSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 1.07
$ 1.07
Stock
141,587
259,900
259,900
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.8 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP Semiconductors74ABT652ADB,112
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT640DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-20 SMD mount
Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-20 SMD mount
Texas InstrumentsSN74LVTH2952DBR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs

Descriptions

Descriptions of onsemi 74ABT646CMSA provided by its distributors.

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-24 SMD mount 8.4mm*5.3mm*1.8mm
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP II Rail
IC TXRX NON-INVERT 5.5V 24SSOP
IC TRANSCVR TRI-ST 8BIT 24SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd