onsemi 2SK4097LS

MOSFET N-Channel 500V 8.3A 650mΩ@5A, 10V 30nC@10V 2W(Ta) 35W(Tc) TO-220FI TH 10mm × 4.5mm × 16mm
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SK4097LS.

IHS

Datasheet5 pages19 years ago
Datasheet5 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-01-17
LTD Date2012-01-17

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220F
147W(Tc) 30V 5V@250µA 30nC@10V N-Ch MOSFET 400V 600mΩ@5A,10V 10A 526pF@100V TO-220AB TH
MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
onsemi2SK4099LS
Power MOSFET, N Channel, 600 V, 8.5 A, 0.94 ohm, TO-220FI, Through Hole
Compliant Through Hole No SVHC 600 mΩ TO-220-3 3 Production (Last Updated: 2 years ago) 450
Single N-Channel 600 V 460 mOhm 28 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS

Descriptions

Descriptions of onsemi 2SK4097LS provided by its distributors.

MOSFET N-Channel 500V 8.3A 650mΩ@5A,10V 30nC@10V 2W(Ta) 35W(Tc) TO-220FI TH 10mm × 4.5mm × 16mm
Power MOSFET, N Channel, 500 V, 9.5 A, 0.65 ohm, TO-220FI, Through Hole
Trans MOSFET N-CH Si 500V 9.5A 3-Pin(3+Tab) TO-220FI
Power Field-Effect Transistor, 9.5A I(D), 500V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH 500V 9.5A TO220; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:500V; Cont Current Id:9.5A; On State Resistance:0.65ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:5V; Case Style:TO-220FI; Termination Type:Through Hole; Power Dissipation:2W; Transistor Case Style:TO-220FI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd