onsemi 2SC3649T-TD-E

Bipolar Transistor, 160V, 1.5A, Low VCE(sat), (PNP)NPN Single PCP hFE = 200-400
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC3649T-TD-E.

ODG (Origin Data Global)

Datasheet7 pages12 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
-63.41%

CAD Models

Download onsemi 2SC3649T-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 160 @ 200mA 5V 1A 500mW 100MHz
Bipolar (BJT) Transistor NPN 160V 1A 100MHz 500mW Surface Mount SOT-89-3
Diodes Inc.ZXTN5551ZTA
NPN 160 V 600 mA 1.2 W Surface Mount High Voltage Transistor - SOT-89
Power Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZXTN10150DZTA
Power Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi 2SC3649T-TD-E provided by its distributors.

Bipolar Transistor, 160V, 1.5A, Low VCE(sat), (PNP)NPN Single PCP hFE = 200-400
ON SEMI 2SC3649T-TD-E NPN BIPOLAR TRANSISTOR, 1.5 A, 160 V, 3-PIN PCP
160V 500mW 1.5A NPN TO-243AA Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 160V 1.5A 1500mW 4-Pin(3+Tab) SOT-89 T/R
Bipolar Transistors - BJT BIP NPN 1.5A 160V
450mV@ 50mA,500mA NPN 1.5W 6V 1¦ÌA 180V 160V 1.5A SOT 4.5mm*2.5mm*1.5mm
TRANS, NPN, HIGHV, 160V, 1.5A, SOT89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Typ Gain Bandwidth ft:120MHz; Power Dissipation Pd:500mW; DC Collector Current:1.5A; DC Current Gain hFE:400; Transistor Case Style:SOT-89; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC3649TTDE