onsemi 2SA1706S-AN

Tape & Reel (TR) Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 2V 2A 1W 150MHz
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1706S-AN.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SA1706S-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-04-18
LTD Date2017-10-18

Descriptions

Descriptions of onsemi 2SA1706S-AN provided by its distributors.

Tape & Reel (TR) Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 2V 2A 1W 150MHz
Bipolar Transistor, -50V, -2A, Low VCE(sat), PNP Single NMP
ON SEMI 2SA1706S-AN PNP BIPOLAR TRANSISTOR, 2 A, 50 V, 3-PIN NMP
Trans GP BJT PNP 50V 2A 1000mW 3-Pin NMP T/R
TRANSISTOR, PNP, 50V, 2A, SC-71; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:-50V; Typ Gain Bandwidth ft:150MHz; Power Dissipation Pd:1W; DC Collector Current:-2A; DC Current Gain hFE:280; Transistor Case Style:SC-71; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1706SAN