onsemi 2N6349AG

4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB
$ 0.996

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6349AG.

IHS

Datasheet7 pages20 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi 2N6349AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of onsemi 2N6349AG provided by its distributors.

4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB
Thyristor TRIAC 800V 100A 3-Pin(3+Tab) TO-220AB Box
Two-way thyristor 800V 12A 2.5V 75mA TO-220(TO-220-3) Thyristors - TRIACs RoHS
Triac; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current, IT(rms):12A; Current, It av:12A; Leaded Process Compatible:Yes; Package/Case:TO-220AB; Peak Surge Current:100A ;RoHS Compliant: Yes
Silicon Bidirectional Thyristors Designed primarily for full-wave ac control applications such as light dimmers motor controls heating controls and power supplies; or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd