Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE47A

Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-201AE T/R
$ 0.204

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE47A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

Unidirectional 1.5KW 23.5A 64.8V 44.7V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC47A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemi1V5KE43A
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5SMC47A
1.5SMC Series 1.5 kW 47 V 64.8 Vcl Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE47A provided by its distributors.

Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-201AE T/R
FAIRCHILD SEMICONDUCTOR 1V5KE47A TVS Diode, 1.5KE Series, Unidirectional, 40.2 V, 64.8 V, DO-201AE, 2 Pins
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 64.8V 5muA 5.33mm 1.5kW
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 47V 1500W DO201AE
47V, 1500W UNIDI TVS, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
1.5KW 23.2A 64.8V 44.7V DO-201AD Through hole mounting
TVS DIODE 40.2VWM 64.8VC DO201AD
TVS Diode; Reverse Stand-Off Voltage, VRWM:40.2V; Clamping Voltage Max, Vc:64.8V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:44.7V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 47V, 1500W, AXL, UNIDIRC; Reverse Stand-Off Voltage Vrwm:40.2V; Breakdown Voltage Range:44.7V to 49.4V; Clamping Voltage Vc Max:64.8V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:23.2A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Body Diameter:5.33mm; Breakdown Voltage:47V; Breakdown Voltage Max:49.4V; Breakover Voltage Min:44.7V; Device Marking:1V5KE47A; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:40.2V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd