Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC47A

1.5SMC Series 1.5 kW 47 V 64.8 Vcl Uni-Directional TVS Diode - DO-214AB

$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC47A.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-78.35%

CAD Models

Download Littelfuse 1.5SMC47A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC43A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
LittelfuseTPSMC47A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
onsemi1V5KE43A
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ45A
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC47A provided by its distributors.

1.5SMC Series 1.5 kW 47 V 64.8 Vcl Uni-Directional TVS Diode - DO-214AB
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 44.7V 1muA 1.5kW -55C~150C TJ
TVS DIODE, UNIDIR, 40.2V, SMC; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 40.2V; Clamping Voltage Max: 64.8V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; 27AK1661
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 40.2 / Clamping Voltage V = 64.8 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 23.5 / Breakdown Voltage Min. V = 44.7 / Breakdown Voltage Max. V = 49 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN