Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE18CA

Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201AE T/R
$ 0.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE18CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

Farnell

Inventory History

3 month trend:
-3.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-08

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 17.9V 5muA 1.5kW -55C~150C TJ
onsemiSMCJ14CA
SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
onsemiSMCJ15CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
SMCJ Series 18.9 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of onsemi 1V5KE18CA provided by its distributors.

Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201AE T/R
1V5KE Series 18 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
FAIRCHILD SEMICONDUCTOR 1V5KE18CA TVS Diode, TVS, Bidirectional, 15.3 V, 26.2 V, DO-201AE, 2 Pins
Tape & Reel 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 26.2V 5muA 5.6mm 1.5kW
1500 Watt Transient Voltage Suppressors
18V, 1500W BIDIR TVS, DO-201AE
TVS BIDIRECT 18V 1500W DO201AE
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
1.5KW 59.5A 26.2V 17.1V DO-201AD Through hole mounting
TVS DIODE 15.3VWM 26.2VC DO201AD
DIODE, TVS, 18V, 1500W, AXL, BIDIRC; Reverse Stand-Off Voltage Vrwm:15.3V; Breakdown Voltage Range:17.1V to 18.9V; Clamping Voltage Vc Max:26.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:59.5A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:18.9V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:15.3V; Termination Type:Axial Leaded; Time Measured:5ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1V5KE18CA.