onsemi 1SV264-TL-E

RF DIODE PIN 50V 100MW 3MCP / RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW 3-MCP
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SV264-TL-E.

Newark

Datasheet7 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-7.50%

CAD Models

Download onsemi 1SV264-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PIN Diode, 50V, 50mA, rs=5 Ohm(typ), Dual MCP
RF Diode, PIN, 50 V, 50 mA, rs=2.5 Ohm(typ), Single MCP
NXP SemiconductorsBAP50-05W,115
BAP50-05W Series 50 mA Common Cathode Surface Mount PIN Diode - SOT-323
NXP SemiconductorsBAP51-04W,115
BAP51-04W Series 50 V 50 mA 240 mW Surface Mount General Purpose PIN Diode
NXP SemiconductorsBAP51-05W,115
Bap51-05W/ Reel Rohs Compliant: Yes |NXP Semiconductors BAP51-05W,115
RF Diode, PIN, 50 V, 50 mA, rs=max 4.5 Ohm, Dual MCP

Descriptions

Descriptions of onsemi 1SV264-TL-E provided by its distributors.

RF DIODE PIN 50V 100MW 3MCP / RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW 3-MCP
RF Diode, PIN, 50 V, 50 mA, rs = 2.5 Ω (typ), Dual MCP
1SV264-TL-E, PIN DI SERIES RS 4 OHM | ON Semiconductor 1SV264-TL-E
50V 8¦¸@5mA 50mA 0.0000004uF SOT-323 2mm*1.25mm*900¦Ìm
Dual 50V SC-70 Diodes - General Purpose ROHS
Diode PIN 50V 50mA 3-Pin SC-70 T/R
DIODE PIN 50V 0.05A SOT323; Case Style:SOT-323; Diode Type:RF Pin; Max Current If:50mA; Max Power Disspation Pd @ Tc = 25C:0.1W; Max Resistance, Rd:2.5ohm; Max Voltage Vr:50V; No. of Pins:3; Operating Temperature Range:-55°C to +125°C; Termination Type:SMD; Total Capacitancel Ct Max:0.23pF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd