Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5926BT3G

1SMA Series 11 V 500 mW ±5% Surface Mount Zener Voltage Regulator - DO-214AC
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5926BT3G.

IHS

Datasheet6 pages5 years ago

HQonline

Upverter

Master Electronics

TME

Inventory History

3 month trend:
-10.47%

CAD Models

Download onsemi 1SMA5926BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.144
$ 0.144
Stock
1,533,381
2,041,239
2,041,239
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMB
SMB
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
550 mW
550 mW
Impedance
5.5 Ω
5.5 Ω
5.5 Ω
Max Reverse Leakage Current
500 nA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5927B Series 500 mW 200 mA 12 V SMT Zener Voltage Regulator - DO-214AC
Zener Diode Single 13V 5% 7Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 13V 1.5W SMA
Cut Tape (CT) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 9.1V 500mW 12V
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 12V 500MW DO214AC
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61

Descriptions

Descriptions of onsemi 1SMA5926BT3G provided by its distributors.

1SMA Series 11 V 500 mW ±5% Surface Mount Zener Voltage Regulator - DO-214AC
1.5 W Zener Diode Voltage Regulator 11 V
500nA@8.4V ©I5% 5.5´Î Single 10.45V~11.55V 1.5W 11V SMA Zener Diodes ROHS
Zener Diode Single 11V 5% 5.5Ohm 1500mW 2-Pin SMA T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd