onsemi 1SMB43AT3

TVS Diode Single Uni-Dir 43V 600W Automotive AEC-Q101 2-Pin SMB T/R
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB43AT3.

IHS

Datasheet7 pages14 years ago
Datasheet8 pages27 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB43AT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.172
$ 0.172
Stock
155,739
477,655
477,655
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
43.05 V
43.05 V
Clamping Voltage
69.4 V
59.3 V
59.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.6 A
10.3 A
10.3 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LittelfuseTPSMA6L43A
TVS Diode 43V Unidirectional 600W 8.7A 69.4V 47.8V SMA(DO-214AC) SMD
BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ43A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 54.9V 8.7A 600W -55C~150C TJ
LittelfuseP6SMB51A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 43.6V, RoHS
onsemiSMBJ40A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 40 Volt 600 Watt 2-Pin SMBJ
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of onsemi 1SMB43AT3 provided by its distributors.

TVS Diode Single Uni-Dir 43V 600W Automotive AEC-Q101 2-Pin SMB T/R
43V Unidirectional 600W 8.6A 69.4V 47.8V SMB(DO-214AA) SMD mount 4.57mm(Length)*2.41mm(height)
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon
1SMB43AT3, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd