Littelfuse P6SMB43A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 36.8V, RoHS
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB43A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+56.80%

CAD Models

Download Littelfuse P6SMB43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.241
$ 0.241
Stock
477,655
155,739
155,739
Authorized Distributors
6
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
43.05 V
50.3 V
50.3 V
Clamping Voltage
59.3 V
69.4 V
69.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
10.3 A
8.6 A
8.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
600W 10.3A 1Ã×A 59.3V 40.9V 36.8V 45.2V Unidirectional DO-214AA(SMBJ) TVS ROHS
Unidirectional TVS Diode 600W 11.3A 53.9V 37.1V SMB DO-214AA SMD 2.44mm H
LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
LittelfuseTPSMB43A
ESD Suppressors / TVS Diodes 600W 43V AEC-Q101 5% Uni-Directional

Descriptions

Descriptions of Littelfuse P6SMB43A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 36.8V, RoHS
Littelfuse SCT
P6SMB Series 36.8 V 600 W UNI-Directional Transient Voltage Suppressor Diode
TVS DIODE, 600W, 36.8V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36.8V; Clamping Voltage Vc Max: 59.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 40.9V; Breakdown Voltage Max: 45.2V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 36.8 / Clamping Voltage V = 59.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 10.3 / Breakdown Voltage Min. V = 40.9 / Breakdown Voltage Max. V = 45.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN