onsemi 1SMB11AT3G

1SMB11A: 600 Watt SMB Transient Voltage Suppressors 11 V Unidirectional
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB11AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

iiiC

CAD Models

Download onsemi 1SMB11AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseP6KE13A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMBJ11A
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiP6KE13A
600 Watt SUR40 Transient Voltage Suppressor, 13 V, Unidirectional

Descriptions

Descriptions of onsemi 1SMB11AT3G provided by its distributors.

1SMB11A: 600 Watt SMB Transient Voltage Suppressors 11 V Unidirectional
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Zener Transient Voltage Suppressor, 600 Watt Peak Power
1SMB11AT3G, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN SMB
ESD Suppressor TVS 16KV 2-Pin SMB T/R
TVS DIODE, 600W, 11V, SMB; Reverse Stand-Off Voltage, VRWM:11V; Clamping Voltage Vc Max:18.2V; Diode Configuration:Unidirectional; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:600W; Breakdown Voltage Vbr:12.85V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd