onsemi P6KE13A

600 Watt SUR40 Transient Voltage Suppressor, 13 V, Unidirectional

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE13A.

onsemi

Datasheet6 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

IHS

element14 APAC

Farnell

DigiKey

CAD Models

Download onsemi P6KE13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01

Related Parts

TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R
LittelfuseTPSMB13A
Diode TVS Single Uni-Dir 11.1V 600W Automotive 2-Pin SMB T/R
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMBJ11A
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
TVS Diode Unidirectional 600W 36.5A 16.7V 11.4V SMB(DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of onsemi P6KE13A provided by its distributors.

600 Watt SUR40 Transient Voltage Suppressor, 13 V, Unidirectional
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
DIODE, TVS, 13V, 600W; Reverse Stand-Off Voltage Vrwm:11.1V; Breakdown Voltage Range:12.4V to 13.7V; Clamping Voltage Vc Max:18.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:33A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:13V; Breakdown Voltage Max:13.7V; Breakover Voltage Min:12.4V; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:11.1V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE13A.