onsemi 1SMA5935BT3G

This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5935BT3G.

Newark

Datasheet5 pages14 years ago

Upverter

IHS

onsemi

TME

Inventory History

3 month trend:
+134%

CAD Models

Download onsemi 1SMA5935BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.353
$ 0.353
Stock
2,575,048
362,628
362,628
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
1.2 V
1.2 V

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1SMA5936B Series 500 mW 200 mA 30 V SMT Zener Voltage Regulator CASE-403D
1SMA5933B Series 1.5 W 200 mA 22 V SMT Zener Voltage Regulator - CASE-403D
1SMA5934B Series 500 mW 200 mA 24 V SMT Zener Voltage Regulator DO-214AC
Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,24V V(Z; |Vishay SMAZ5934B-E3/61

Descriptions

Descriptions of onsemi 1SMA5935BT3G provided by its distributors.

This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1SMA5935B Series 500 mW 200 mA 27 V SMT Zener Voltage Regulator
1.5 W Zener Diode Voltage Regulator 27 V
1SMA5935BT3G Zener Diode; 27V 5% 1.5 W SMT 2-Pin SMA
Zener Diode Single 27V 5% 23Ohm 1500mW 2-Pin SMA T/R
onsemi single zener diode, Rated zener voltage27V, SMD mount, max_power_dissipation1.5 W, SMAencapsulation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5935BT3G.