Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5927BT3

Cut Tape (CT) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 9.1V 500mW 12V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5927BT3.

Electro Sonic

Datasheet5 pages14 years ago

Upverter

onsemi

IHS

DigiKey

CAD Models

Download onsemi 1SMA5927BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
415,854
4,615,118
4,615,118
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
6.5 Ω
6.5 Ω
6.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 12V 500MW DO214AC
1SMA Series 11 V 500 mW ±5% Surface Mount Zener Voltage Regulator - DO-214AC
Zener Diode Single 13V 5% 7Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 13V 1.5W SMA
Zener Diode Single 15V 5% 9Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 15V 1.5W SMA
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61
Zener Diode, 15V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5927BT3 provided by its distributors.

Cut Tape (CT) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 9.1V 500mW 12V
DIODE ZENER 12V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
12 V, 1.5.0 W Zener Diode Voltage Regulator
Diode Zener Single 12V 5% 500mW 2-Pin SMA T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd