What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMA5918BT3G

This complete new line of 1.5 Watt Zener Diodes offers the following advantages.

$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5918BT3G.

JRH Electronics

Datasheet5 pages14 years ago

Upverter

IHS

Newark

TME

Inventory History

3 month trend:
-21.26%

CAD Models

Download onsemi 1SMA5918BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.277
$ 0.277
Stock
7,120,238
1,036,412
1,036,412
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
4 Ω
4 Ω
4 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5917B Series 1.5 W 200 mA 4.7 V SMT Zener Voltage Regulator - CASE-403D
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1SMA5916B Series 500 mW 200 mA 4.3 V SMT Zener Voltage Regulator -CASE-403D
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of onsemi 1SMA5918BT3G provided by its distributors.

This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
1.5 W Zener Diode Voltage Regulator 5.1 V
Zener Diode Single 5.1V 5% 4Ohm 1500mW 2-Pin SMA T/R
1SMA Series 5.1 V ±5 % 0.5 W Surface Mount Voltage Regulator Diode - SMA
Zener Diodes; 1SMA5918BT3G; ON SEMICONDUCTOR; 2; 5.1 V; 2.5 µA; 500 mW
Zener Voltage V = 5.1 / Zener Current mA = 294 / Configuration = Single / Zener Impedance Ohm = 4 / Power Dissipation (Pd) W = 1.5 / Forward Voltage (Vf) V = 1.2 / Reverse Current uA = 2.5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 73.5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5918BT3G.