Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZ1SMA5918BT3G

1.5 W Zener Diode Voltage Regulator 5.1 V (Automotive). ONSSPCDDECI9E6E;
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5918BT3G.

IHS

Datasheet6 pages5 years ago

Upverter

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-9.88%

CAD Models

Download onsemi SZ1SMA5918BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.129
$ 0.129
Stock
1,026,489
7,126,405
7,126,405
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
4 Ω
4 Ω
4 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
1SMA5917B Series 1.5 W 200 mA 4.7 V SMT Zener Voltage Regulator - CASE-403D
1SMA5919B Series 500 mW 200 mA 5.6 V SMT Zener Voltage Regulator CASE-403D
ZENER DIODE Zener Diode, 5.1V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 200muA @ 3V 500mW 5.6V

Descriptions

Descriptions of onsemi SZ1SMA5918BT3G provided by its distributors.

1.5 W Zener Diode Voltage Regulator 5.1 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 5.1V 5% 4Ohm 1500mW Automotive 2-Pin SMA T/R
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diodes; SZ1SMA5918BT3G; ON SEMICONDUCTOR; 2; 5.1 V; 2.5 µA; Single

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd