Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC10A

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 8.55V, DO-214AB, RoHS
$ 0.27
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC10A.

IHS

Datasheet6 pages5 years ago

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Fuses Unlimited

CAD Models

Download Littelfuse 1.5SMC10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
onsemi1N6271AG
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
Unidirectional 1.5KW 113.4A 13.4V 8.65V SMC(DO-214AB) SMD mount 2.62mm(height)
onsemiSMCJ11A
1500 W Uni-Directional 18.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 11V Unidirect
onsemi1V5KE12A
FAIRCHILD SEMICONDUCTOR 1V5KE12A TVS Diode, Unidirectional, 10.2 V, 16.7 V, DO-201AE, 2 Pins

Descriptions

Descriptions of Littelfuse 1.5SMC10A provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 8.55V, DO-214AB, RoHS
Littelfuse SCT
8.55V Unidirectional 1.5KW 104.8A 14.5V 9.5V SMC(DO-214AB) SMD mount 2.42mm(height)
Transient Suppressor Diode, single, unidir; |Littelfuse 1.5SMC10A
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 10V 5%UNI DO-214AB TR13 RoHS
RS APAC
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE 8.55VWM 14.5VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 8.55 / Clamping Voltage V = 14.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 104.8 / Breakdown Voltage Min. V = 9.5 / Breakdown Voltage Max. V = 10 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN