onsemi 1N5919BG

1N5919B Series 3 W 200 mA 5.6 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5919BG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.80%

CAD Models

Download onsemi 1N5919BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.13
$ 0.13
Stock
235,273,909
1,059,150
1,059,150
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

3 W DO-41 Surmetic TM 30 Zener Voltage Regulators | DIODE ZENER 6.2V 3W AXIAL
onsemi1N5920BG
1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5921BG
1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5919BG provided by its distributors.

1N5919B Series 3 W 200 mA 5.6 V Axial Zener Voltage Regulator Diode - CASE-59
DIODE, ZENER, VR 5.6V, IF 200MA, PKG DO-41,VF 1.5V, TJ +200DEGC, PD 3W, IR 66.9MA
Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin DO-41 Box
3.0 W Zener Diode Voltage Regulator 5.6 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5919BG.