onsemi 1N5920BG

1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5920BG.

element14 APAC

Datasheet8 pages20 years ago
Datasheet8 pages20 years ago

onsemi

Upverter

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5920BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.115
$ 0.115
Stock
91,889
418,338
418,338
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

3 W DO-41 Surmetic TM 30 Zener Voltage Regulators | DIODE ZENER 6.2V 3W AXIAL
onsemi1N5919BG
1N5919B Series 3 W 200 mA 5.6 V Axial Zener Voltage Regulator Diode - CASE-59
6.2 V, 3.0 W SUR30 Zener Diode Voltage Regulator

Descriptions

Descriptions of onsemi 1N5920BG provided by its distributors.

1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59
DIODE, ZENER, VR 6.2V, IF 200MA, PKG DO-41,VF 1.5V, TJ +200DEGC, PD 3W, IR 60.5MA
3.0 W Zener Diode Voltage Regulator 6.2 V
Zener Diode Single 6.2V 5% 2Ohm 3000mW 2-Pin DO-41 Box
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5920BG.
  • 1N5920BG..