onsemi 1N5920BRLG

3 W DO-41 Surmetic TM 30 Zener Voltage Regulators | DIODE ZENER 6.2V 3W AXIAL
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5920BRLG.

Master Electronics

Datasheet8 pages20 years ago

onsemi

Upverter

TME

iiiC

Inventory History

3 month trend:
-50.96%

CAD Models

Download onsemi 1N5920BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.11
$ 0.11
Stock
430,049
98,275
98,275
Authorized Distributors
6
4
4
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5920BG
1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59
6.2 V, 3.0 W SUR30 Zener Diode Voltage Regulator
onsemi1N5919BG
1N5919B Series 3 W 200 mA 5.6 V Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5920BRLG provided by its distributors.

3 W DO-41 Surmetic TM 30 Zener Voltage Regulators | DIODE ZENER 6.2V 3W AXIAL
1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59
3.0 W Zener Diode Voltage Regulator 6.2 V
Zener Diode Single 6.2V 5% 2Ohm 3000mW 2-Pin DO-41 T/R
Zener Diode DO-204-AL TH 6.2V 5μA ±5% 2Ω 3W 5.2mm L
Zener Diode, 6.2V, 3W, Do-204Al; |Onsemi 1N5920BRLG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd