Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5921BG

1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5921BG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5921BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.111
$ 0.111
Stock
333,865
1,108,904
1,108,904
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - DO-41
3 W DO-41 Surmetic TM 30 Zener Voltage Regulators | DIODE ZENER 6.2V 3W AXIAL
onsemi1N5921B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 5muA @ 5.2V 3W 6.8V

Descriptions

Descriptions of onsemi 1N5921BG provided by its distributors.

1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - CASE-59
DIODE, ZENER, VR 6.8V, IF 200MA, PKG DO-41,VF 1.5V, TJ +200DEGC, PD 3W, IR 55.1MA
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 6.8V 5% 2.5Ohm 3000mW 2-Pin DO-41 Box
3.0 W Zener Diode Voltage Regulator 6.8 V
5Ã×A@5.2V ©I5% 2.5´Î Single 6.46V~7.14V 1W 6.8V DO-41 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5921BG.