onsemi 1N5919BRLG

1N59XXB Series 1 W 5.6 V Axial Through Hole Zener Diode - DO-41
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5919BRLG.

Master Electronics

Datasheet8 pages20 years ago

onsemi

Upverter

TME

iiiC

Inventory History

3 month trend:
+49.64%

CAD Models

Download onsemi 1N5919BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.149
$ 0.149
Stock
1,057,345
235,278,036
235,278,036
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5919BG
1N5919B Series 3 W 200 mA 5.6 V Axial Zener Voltage Regulator Diode - CASE-59
3 W DO-41 Surmetic TM 30 Zener Voltage Regulators | DIODE ZENER 6.2V 3W AXIAL
onsemi1N5920BG
1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5919BRLG provided by its distributors.

1N59XXB Series 1 W 5.6 V Axial Through Hole Zener Diode - DO-41
3 W DO-41 Surmetic TM 30 Zener Voltage Regulators | DIODE ZENER 5.6V 3W AXIAL
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 3W, 5.6V, Do-41; Diode Case |Onsemi 1N5919BRLG
3.0 W Zener Diode Voltage Regulator 5.6 V
Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin DO-41 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd