onsemi 1N5822

Diode Schottky 40 Volt 3A 2-Pin DO-201AD Tape and Reel
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5822.

IHS

Datasheet9 pages2 years ago
Datasheet3 pages24 years ago
Datasheet3 pages16 years ago
Datasheet6 pages29 years ago

Burklin Elektronik

Farnell

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.086
$ 0.086
Stock
122,301
523,859
523,859
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
500 µA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
190 pF
190 pF
190 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiSB340
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemi1N5821
DIODE SCHOTTKY 30V 3A DO201AD / VOLTAGE 20V ~ 40V 3.0AMP Schottky Barrier Rectifiers
onsemiSB330
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
Taiwan SemiconductorSR504 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5818
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), DO-41
Taiwan Semiconductor6A80
Standard Power Diode, Single, 800 V, 6 A, 520 Mv, 250 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of onsemi 1N5822 provided by its distributors.

Diode Schottky 40 Volt 3A 2-Pin DO-201AD Tape and Reel
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
1N5822 Series 40 V 3 A Through Hole Schottky Rectifier - DO-201AD
Schottky Barrier Rectifier, 3.0 A, 40 V
DIODE, SCHOTTKY, 3A, 40V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:525mV; Forward Surge Current Ifsm Max:80A; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:80A; External Diameter:5.6mm; External Length / Height:9.5mm; Forward Current If Max:3A; Junction Temperature Tj Max:125°C; Package / Case:DO-201AD; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5822.
  • 1N5822..
  • 1N5822....