onsemi SB340

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SB340.

IHS

Datasheet3 pages16 years ago
Datasheet3 pages24 years ago

element14 APAC

Future Electronics

onsemi

DigiKey

Inventory History

3 month trend:
+0.04%

CAD Models

Download onsemi SB340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.091
Stock
148,276
277,097
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
500 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiSB330
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
onsemiSB320
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
onsemi1N5822
Diode Schottky 40 Volt 3A 2-Pin DO-201AD Tape and Reel
Taiwan SemiconductorSR504 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5818
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), DO-41
Taiwan Semiconductor6A80
Standard Power Diode, Single, 800 V, 6 A, 520 Mv, 250 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of onsemi SB340 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemi Schottky Diodes Diodes, 3A, 40V, Through hole mounting, DO-201ADencapsulation, 2needle
Rectifier Diode Schottky 40V 3A 2-Pin DO-201AD T/R
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:40V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:0.5V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SCHOTTKY DIODE, 3A FORWARD; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:80A; Junction Temperature Tj Max:125°C; Package / Case:DO-201; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB340..