onsemi 1N5821

DIODE SCHOTTKY 30V 3A DO201AD / VOLTAGE 20V ~ 40V 3.0AMP Schottky Barrier Rectifiers
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5821.

IHS

Datasheet9 pages2 years ago
Datasheet3 pages24 years ago
Datasheet3 pages16 years ago
Datasheet6 pages29 years ago

Master Electronics

Farnell

Fairchild Semiconductor

Newark

CAD Models

Download onsemi 1N5821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.316
Stock
259,139
478,972
478,972
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
900 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
190 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5822
Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 190pF @ 4V 1MHz 3A 525mV 190pF
onsemiSB320
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
onsemiSB340
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Taiwan SemiconductorSR504 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5818
Taiwan Semiconductor 1N5818 Schottky diode Reel Schottky Diodes Single
Taiwan Semiconductor6A80
Standard Power Diode, Single, 800 V, 6 A, 520 Mv, 250 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of onsemi 1N5821 provided by its distributors.

DIODE SCHOTTKY 30V 3A DO201AD / VOLTAGE 20V ~ 40V 3.0AMP Schottky Barrier Rectifiers
1N5821 Series 30 V 3 A Through Hole High Frequency Schottky Rectifier - DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon
Rectifier Diode, Single, 30 V, 3 A, Do-201Ad, 2, 500 Mv Rohs Compliant: Yes |Onsemi 1N5821...
Rectifier Diode Schottky 30V 3A 2-Pin DO-201AD T/R
Schottky Barrier Rectifier, 3.0 A, 30 V
DIODE, SCHOTTKY, 3A, 30V; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5821.
  • 1N5821...