onsemi 1N5821RLG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5821RLG.

Master Electronics

Datasheet8 pages18 years ago

IHS

Farnell

iiiC

Inventory History

3 month trend:
+109%

CAD Models

Download onsemi 1N5821RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.275
$ 0.275
Stock
418,783
351,991
351,991
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
380 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N5821G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
onsemi1N5821
DIODE SCHOTTKY 30V 3A DO201AD / VOLTAGE 20V ~ 40V 3.0AMP Schottky Barrier Rectifiers
onsemi1N5822RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5821
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), DO-27
Taiwan Semiconductor1N5822
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), DO-27
NexperiaPMEG6030EP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5821RLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
onsemi Schottky Diodes Diodes, 3A, 30V, Through hole mounting, DO-201ADencapsulation, 2needle
1N5821 Series 3 A 30 V Schottky Axial Lead Rectifier - DO-201AD
Rectifier Diode, Single, 30 V, 3 A, Do-201Ad, 2, 500 Mv Rohs Compliant: Yes
Rectifier Diode Schottky Si 30V 3A 2-Pin DO-201AD T/R
ON SEMI 1N5821RLG, SCHOTTKY DIODE, 30V 3A, 2-PIN DO-201AD
Schottky Barrier Rectifier, 3.0 A, 30 V
DIODE, SCHOTTKY, 3A, 30V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd