onsemi 1N5818G

Diode, Schottky Barrier, Vr 30V, If 1A, Pkg Case 59-10, Vf 0.55V, Tj +125DEGC, Cs 25A
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5818G.

Newark

Datasheet8 pages5 years ago

Master Electronics

Upverter

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+8.93%

CAD Models

Download onsemi 1N5818G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.189
$ 0.189
Stock
689,617
2,289,354
2,289,354
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
330 mV
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N5819G
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG CASE 59-10,VF 0.6V, TJ +125DEGC, CS 25A
onsemi1N5819RLG
Rectifier Diode Schottky Si 40V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 40V 1A AXIAL
onsemi1N5818RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
onsemi1N5817RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemiMBR340G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi 1N5818G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG CASE 59-10,VF 0.55V, TJ +125DEGC, CS 25A
AXIAL LEAD RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
Diode 1N5818 Schottky Barrier Rectifier 30 Volt 1 Amp DO-41
1N5818 Series 30 V 1 A Schottky Rectifier Diode - DO-201AD
onsemi Schottky Diodes Diodes, 1A, 30V, Through hole mounting, DO-41encapsulation, 2needle
Rectifier Diode Schottky Si 30V 1A 2-Pin DO-41 Bag
Schottky Rectifier, 1A, 30V, Axial; Repetitive Peak Reverse Voltage:30V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-41; No. Of Pins:2Pins; Forward Voltage Max:550Mv; Forward Surge Current:25A Rohs Compliant: Yes |Onsemi 1N5818G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5818G.