onsemi 1N5401RL

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5401RL.

Upverter

Datasheet6 pages18 years ago

onsemi

IHS

Farnell

Sierra IC

CAD Models

Download onsemi 1N5401RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
190,033
925,377
925,377
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemi1N5406RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
DIODE, RECTIFIER, VR 400V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
onsemi1N5402RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
onsemi1N5400
Standard Recovery Rectifier, 50 V, 3.0 A

Descriptions

Descriptions of onsemi 1N5401RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Standard Recovery Rectifier, 100 V, 3.0 A
Diode Switching 100V 3A 2-Pin Case 267-05 T/R
DIODE, STANDARD, 3A, 100V, DO-201AD
DIODE STD REC 3A 100V DO201AD AXIAL
DIODE, STANDARD, 3A, 100V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd