onsemi 1N5402RL

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5402RL.

Upverter

Datasheet6 pages18 years ago

onsemi

IHS

Farnell

Sierra IC

Inventory History

3 month trend:
-27.39%

CAD Models

Download onsemi 1N5402RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.107
$ 0.107
Stock
331,875
1,257,943
1,257,943
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5406G
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
onsemi1N5406RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
onsemi1N5401RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
DIODE, RECTIFIER, VR 50V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150C, CS 200A, IR 5UA

Descriptions

Descriptions of onsemi 1N5402RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Standard Recovery Rectifier, 200 V, 3.0 A
Diode Rectifier 200V 3A 2-Pin Axial Case 267-05 T/R
DIODE, STANDARD, 3A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 200A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5402RL.