onsemi 1N5401RLG

1N5401 Series 3 A 100 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5401RLG.

element14 APAC

Datasheet6 pages18 years ago
Datasheet7 pages5 years ago

IHS

Master Electronics

TME

iiiC

Inventory History

3 month trend:
-30.68%

CAD Models

Download onsemi 1N5401RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.307
$ 0.307
Stock
926,578
810,488
810,488
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5408RLG
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R
onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5404RLG
onsemi Rectifier diode Diodes, 3A, 400V, Through hole mounting, DO-41encapsulation, 2needle
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 200MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, CS 4A
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi 1N5401RLG provided by its distributors.

1N5401 Series 3 A 100 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
AXIAL-LEAD STANDARD RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Standard Recovery Rectifier, 100 V, 3.0 A
Rectifier Diode Switching 100V 3A 2-Pin DO-201AD T/R
Glass Passivated Junction Rectifier 100V 3A 2-Pin Axial Case 267-05 T/R
Avnet Japan
DIODE, STANDARD, 3A, 100V, AXIAL; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5401RLG.