onsemi 1N5406RL

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5406RL.

Upverter

Datasheet6 pages18 years ago

onsemi

Newark

IHS

Farnell

Inventory History

3 month trend:
-38.48%

CAD Models

Download onsemi 1N5406RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.164
$ 0.164
Stock
105,884
1,360,980
1,360,980
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
onsemi1N5401RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
DIODE, RECTIFIER, VR 50V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150C, CS 200A, IR 5UA
onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5408RLG
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of onsemi 1N5406RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
DIODE GEN PURP 600V 3A DO201AD / Diode Standard 600 V 3A Through Hole Axial
Standard Recovery Rectifier, 600 V, 3.0 A
Diode Rectifier 400V 3A 2-Pin Axial Case 267-05 T/R
DIODE, STANDARD, 3A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 200A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd