Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5334BRLG

1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA

$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5334BRLG.

Upverter

Datasheet9 pages6 years ago

element14 APAC

Farnell

HQonline

TME

Inventory History

3 month trend:
-8.48%

CAD Models

Download onsemi 1N5334BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5335B Series 5 W 1 A 3.9 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5335BG
DIODE, ZENER, VR 3.9V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 17.6A, PD 5W, IR 320MA
onsemi1N5336BG
DIODE, ZENER, VR 4.3V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 16.4A, PD 5W, IR 290MA
Zener Diode Single 3.3V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 3.3V 5W AXIAL
onsemi1N5333BG
DIODE, ZENER, VR 3.3V, IF 1A, PKG CASE 017AA, VF 1.2V, TJ +200C, CS 20A, PD 5W, IR 380MA
1N5336B Series 5 W 1 A 4.3 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5334BRLG provided by its distributors.

1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 3.6V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5334BRLG ZENER DIODE, 3.6V 5% 5 W THROUGH HOLE 2-PIN DO-15
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5334BRLG.