Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5333BG

Diode, Zener, Vr 3.3V, If 1A, Pkg Case 017AA, Vf 1.2V, Tj +200C, Cs 20A, Pd 5W, Ir 380MA
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5333BG.

Upverter

Datasheet9 pages6 years ago

IHS

HQonline

element14 APAC

TME

Inventory History

3 month trend:
+4.55%

CAD Models

Download onsemi 1N5333BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.223
$ 0.157
Stock
1,429,617
1,650,779
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
3.3 V
3.3 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
3 Ω
3 Ω
Max Reverse Leakage Current
300 µA
300 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 3.3V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 3.3V 5W AXIAL
1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5335BG
DIODE, ZENER, VR 3.9V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 17.6A, PD 5W, IR 320MA
1N5335B Series 5 W 1 A 3.9 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 100muA @ 1V 1W 3.6V

Descriptions

Descriptions of onsemi 1N5333BG provided by its distributors.

DIODE, ZENER, VR 3.3V, IF 1A, PKG CASE 017AA, VF 1.2V, TJ +200C, CS 20A, PD 5W, IR 380MA
1N5333B Series 5 W 1 A 3.3 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 3.3V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 Box
ON Semiconductor single zener diode, Rated zener voltage3.3V, Through hole mounting, max_power_dissipation5000 mW, DO-15encapsulation
Zener Voltage V = 3.3 / Zener Current A = 1 / Configuration = Single / Zener Impedance Ohm = 3 / Power Dissipation (Pd) W = 5 / Forward Voltage (Vf) V = 1.2 / Reverse Current uA = 300 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200 / Package Type = Surmetic 40 / Pins = 2 / Mounting Type = Through Hole / Packaging = Box / Reflow Temperature Max. °C = 260 / Test Current mA = 380 / Thermal Resistance K/W = 25

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5333B-G
  • 1N5333BG.