onsemi 1N5336BRLG

1N5336B Series 5 W 1 A 4.3 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5336BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+57.70%

CAD Models

Download onsemi 1N5336BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.175
$ 0.175
Stock
406,841
204,023
204,023
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5336BG
DIODE, ZENER, VR 4.3V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 16.4A, PD 5W, IR 290MA
onsemi1N5335BG
DIODE, ZENER, VR 3.9V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 17.6A, PD 5W, IR 320MA
onsemi1N5337BG
DIODE, ZENER, VR 4.7V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 15.3A, PD 5W, IR 260MA

Descriptions

Descriptions of onsemi 1N5336BRLG provided by its distributors.

1N5336B Series 5 W 1 A 4.3 V Axial Zener Voltage Regulator Diode - CASE-017AA
±5% 10μA 4.3V 2Ω 5W Freestanding SOT-223,SOT-23-5 Through hole mounting 8.89mm(Length)
Zener Diode Single 4.3V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd