Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5333BRLG

Zener Diode Single 3.3V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 3.3V 5W AXIAL
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5333BRLG.

element14 APAC

Datasheet7 pages12 years ago

Upverter

Farnell

onsemi

TME

Inventory History

3 month trend:
+1.25%

CAD Models

Download onsemi 1N5333BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.157
$ 0.223
Stock
1,643,057
1,424,313
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
3.3 V
3.3 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
3 Ω
3 Ω
Max Reverse Leakage Current
300 µA
300 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5333BG
DIODE, ZENER, VR 3.3V, IF 1A, PKG CASE 017AA, VF 1.2V, TJ +200C, CS 20A, PD 5W, IR 380MA
1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5335BG
DIODE, ZENER, VR 3.9V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 17.6A, PD 5W, IR 320MA
1N5335B Series 5 W 1 A 3.9 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 100muA @ 1V 1W 3.6V

Descriptions

Descriptions of onsemi 1N5333BRLG provided by its distributors.

Zener Diode Single 3.3V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 3.3V 5W AXIAL
1N5333B Series 5 W 1 A 3.3 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional
1N5333BRLG ZENER DIODE, 3.3V 5% 5 W THROUGH HOLE 2-PIN DO-15
ZENER DIODE, 3.3V, 5W, AXIAL LEADED; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 5W; Diode Case Style: Axial Leaded; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: Surmetic 1N5
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5333BRLG.