Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5913BRLG

Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5913BRLG.

Newark

Datasheet8 pages20 years ago
Datasheet1 page14 years ago

onsemi

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi 1N5913BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 3.3V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 3.3V 5W AXIAL
onsemi1N5333BG
DIODE, ZENER, VR 3.3V, IF 1A, PKG CASE 017AA, VF 1.2V, TJ +200C, CS 20A, PD 5W, IR 380MA
1N5335B Series 5 W 1 A 3.9 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5335BG
DIODE, ZENER, VR 3.9V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 17.6A, PD 5W, IR 320MA
1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA

Descriptions

Descriptions of onsemi 1N5913BRLG provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
3.0 W Zener Diode Voltage Regulator 3.3 V
Zener Diode Single 3.3V 5% 10Ohm 3000mW 2-Pin DO-41 T/R
Zener Voltage Nom:3.3V; Power Dissipation:3W; Diode Case Style:Do-204Al; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N5913B Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5913BRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5913BRLG.