onsemi 1N5251B

1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5251B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download onsemi 1N5251B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.045
$ 0.045
Stock
846,639
1,013,884
1,013,884
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
29 Ω
29 Ω
29 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N5251BTR
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 22V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5250BTR
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5251B provided by its distributors.

1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 22 Volt 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
100nA@17V ©I5% 29´Î 20.9V~23.1V 500mW 22V Axial Lead Zener Diodes ROHS
500 MILLI WATT DO-35 HERMETICALLY SEALED GLASS ZENER VOLTAGE REGULATOR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Voltage Nom:22V; Power Dissipation:500Mw; Diode Case Style:Do-35; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1Nxxx Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5251B.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5251 B
  • 1N5251B.