onsemi 1N5253B

1N5253 Series 500 mW 25 V 200 mA Through Hole Zener Diode - DO-35
$ 0.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5253B.

IHS

Datasheet7 pages9 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi 1N5253B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.013
$ 0.013
Stock
621,016
1,257,877
1,257,877
Authorized Distributors
2
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5253BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 19V 500mW 1.2V
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5250BTR
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5251B
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 25V 5% 500mW Automotive 2-Pin DO-35 Ammo
Diodes Inc.1N5253B-T
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5253B provided by its distributors.

1N5253 Series 500 mW 25 V 200 mA Through Hole Zener Diode - DO-35
Zener Single Diode, 25 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes
Diode Zener Single 25V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
DIODE, ZENER, 25V, 0.5W, DO-35; Zener Voltage Vz Typ: 25V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; Automo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5253B.
  • 1N5253B..