onsemi 1N5244BTR

1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5244BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
+5.46%

CAD Models

Download onsemi 1N5244BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
$ 0.045
Stock
1,187,530
14,986,508
14,986,508
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
14 V
14 V
14 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N758A
1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248B
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6005B
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6006B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 14V 500mW 18V

Descriptions

Descriptions of onsemi 1N5244BTR provided by its distributors.

1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
100nA@10V ©I5% 15´Î Single 13.3V~14.7V 500mW 14V DO-35 Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage14V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
ZENER DIODE, 0.5W, 14V, DO-204AH; Zener Voltage Vz Typ: 14V; Power Dissipation Pd: 500mW; Diode Case Style: DO-204AH; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5244B/TR
  • 1N5244BTR.