onsemi 1N5248B

1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5248B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

onsemi

Future Electronics

Inventory History

3 month trend:
+3.15%

CAD Models

Download onsemi 1N5248B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.046
Stock
761,367
2,375,096
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Axial
-
Zener Voltage
18 V
18 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5250BTR
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5249B Series 500 mW 19 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N6006B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 14V 500mW 18V

Descriptions

Descriptions of onsemi 1N5248B provided by its distributors.

1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 18 Volt 5% 500m Watt 2-Pin DO-35 Bulk
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
DIODE, ZENER, 18V, DO-35; Zener Voltage Vz Typ:18V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:7mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5248B#
  • 1N5248B.