onsemi 1N5244B

1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5244B.

IHS

Datasheet6 pages3 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
-1.86%

CAD Models

Download onsemi 1N5244B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.018
$ 0.018
Stock
536,198,155
1,321,490
1,321,490
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
14 V
14 V
14 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5247B
1N5247 Series 500 mW 17 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5244B provided by its distributors.

1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode 1N5244B 14 Volt 5% 500mW
±5% 100nA 14V 15Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
14V 500Mw 5% Zener Do35 Rohs Compliant: Yes
ZENER DIODE, 14V, 5%, 0.5W, UNID

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5244B.
  • 1N5244B..