onsemi 1N5243BTR

1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5243BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
-2.14%

CAD Models

Download onsemi 1N5243BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.014
$ 0.014
Stock
402,882,170
760,443,663
760,443,663
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
13 Ω
13 Ω
13 Ω
Max Reverse Leakage Current
500 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N5243B
1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
1N5243B Series 500 mW 13 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5243B Series 13 V 200 mA 500 mW Surface Mount Small Signal Zener Diode - DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5243BTR provided by its distributors.

1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener 0.5W 13 V; 5% Tolerance (Tape & Reel)
0.5Ã×A@9.9V ©I5% 13´Î 12.35V~13.65V 500mW 13V AXIAL LEAD Zener Diodes ROHS
@FAIRCHILD SEMI,1N5243BTR <NV(10)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd