Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5243B-TAP

1N5243B Series 13 V 200 mA 500 mW Surface Mount Small Signal Zener Diode - DO-35
$ 0.101
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5243B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-0.81%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemi1N5243BTR
1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5243B
1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N964BTR
ZENER DIODE SINGLE 1 RoHS Compliant Zener Diode 9.5mA 0.4W 13V 13Ohm
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.1V @ 200mA 3muA @ 7V 500mW 9.1V
Zener Diode Single 11V 5% 22Ohm 500mW Automotive 2-Pin DO-35 T/R
Diodes Inc.1N5239B-T
Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of Vishay 1N5243B-TAP provided by its distributors.

1N5243B Series 13 V 200 mA 500 mW Surface Mount Small Signal Zener Diode - DO-35
±5% 500nA 13V 13Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
ZENER DIODE, 500mW, 13V, DO-35; Zener Vo; ZENER DIODE, 500mW, 13V, DO-35; Zener Voltage Vz Typ:13V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:13V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric