onsemi 1N5243B

1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5243B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

element14 APAC

element14

Inventory History

3 month trend:
-0.49%

CAD Models

Download onsemi 1N5243B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.042
$ 0.042
Stock
20,438,921
3,602,185
3,602,185
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
13 Ω
13 Ω
13 Ω
Max Reverse Leakage Current
100 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N5243BTR
1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
1N5243B Series 500 mW 13 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5243B Series 13 V 200 mA 500 mW Surface Mount Small Signal Zener Diode - DO-35
onsemi1N6003B
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5243B provided by its distributors.

1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 13 Volt 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
Zener Diode; Zener Voltage Typ, Vz:13V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:13V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:9.5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5243 B
  • 1N5243B..