onsemi 1N5227BTR

1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5227BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-14.21%

CAD Models

Download onsemi 1N5227BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.029
Stock
939,727
1,183,712
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Zener Voltage
3.6 V
3.6 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBZX79C3V6
VOLTAGE REGULATOR DIODE Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX55C3V6
BZX55C Series 500 mW 3.6 V 100 mA Through Hole Zener Diode - DO-35
onsemi1N748A
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk

Descriptions

Descriptions of onsemi 1N5227BTR provided by its distributors.

1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode Single 3.6V 5% 24Ohm 500mW 2-Pin DO-35 T/R
15Ã×A@1V ©I5% 24´Î 3.42V~3.78V 500mW 3.6V AXIAL LEAD Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5227BTR.