onsemi 1N748A

Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
$ 1.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N748A.

IHS

Datasheet4 pages26 years ago
Datasheet3 pages19 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet8 pages28 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N748A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1970-06-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemi1N746ATR
Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
onsemi1N746A
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bulk
onsemi1N5227BTR
1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N748A provided by its distributors.

Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
DIODE, ZENER, 3.9V, 0.5W, DO-35; Zener Voltage Vz Typ:3.9V; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:20mA
Zener Diode; Zener Voltage Typ, Vz:3.9V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:3.9V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N748A#
  • 1N748A##
  • 1N748A###
  • 1N748A####
  • 1N748A.